Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D11-24
Order Code1652622
Product RangeKHA
Also Known AsKHAU-17D11-24
Technical Datasheet
86 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.080 |
10+ | €20.550 |
25+ | €18.440 |
100+ | €16.770 |
250+ | €16.430 |
Price for:Each
Minimum: 1
Multiple: 1
€23.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D11-24
Order Code1652622
Product RangeKHA
Also Known AsKHAU-17D11-24
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHA
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance690ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KHAU-17D11-24 is a general-purpose Panel Plug-in Relay with DC coil. This KHA-series relay has 4 form-C (4PDT) Ag contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
690ohm
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
24VDC
Product Range
KHA
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Technical Docs (2)
Alternatives for KHAU-17D11-24
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752