Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoJWD-171-10
Order Code1723110
Product RangeJWD Series
Technical Datasheet
320 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.440 |
10+ | €16.550 |
25+ | €15.800 |
50+ | €15.050 |
100+ | €14.300 |
250+ | €13.160 |
500+ | €12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€18.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoJWD-171-10
Order Code1723110
Product RangeJWD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max100V
Technical Specifications
Contact Configuration
SPST-NO
Product Range
JWD Series
Coil Resistance
2.15kohm
Switching Voltage Max
100V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184
Product traceability