Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D32-24
Order Code3797812
Product RangeT92
Also Known As7-1393211-4, T92P7D32-24
Technical Datasheet
215 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.220 |
10+ | €16.790 |
25+ | €15.070 |
120+ | €13.340 |
360+ | €13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€19.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D32-24
Order Code3797812
Product RangeT92
Also Known As7-1393211-4, T92P7D32-24
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current30A
Product RangeT92
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance350ohm
SVHCCadmium (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
350ohm
Coil Voltage
24VDC
Product Range
T92
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001