Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7D12-6
Order Code2097029
Product RangeT92
Also Known As1-1393212-2, T92S7D12-6
Technical Datasheet
230 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.300 |
10+ | €18.900 |
30+ | €17.640 |
120+ | €14.430 |
Price for:Each
Minimum: 1
Multiple: 1
€21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7D12-6
Order Code2097029
Product RangeT92
Also Known As1-1393212-2, T92S7D12-6
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage6VDC
Contact Current30A
Product RangeT92
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance22ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
22ohm
SVHC
Cadmium (21-Jan-2025)
Coil Voltage
6VDC
Product Range
T92
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925