Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMCBX3W3MG0000K/AA
Order Code4124375
Product RangeMCBX Series
Technical Datasheet
18 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €444.200 |
Price for:Each
Minimum: 1
Multiple: 1
€444.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCBX3W3MG0000K/AA
Order Code4124375
Product RangeMCBX Series
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3
Product RangeMCBX Series
Connector Body MaterialAluminium Body
For Use WithPositronic MCBX Series D Sub Contacts
SVHCTo Be Advised
SVHCTo Be Advised
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
DA-3W3
Gender
Plug
For Use With
Positronic MCBX Series D Sub Contacts
SVHC
To Be Advised
Connector Type
Combo Layout D Sub
Product Range
MCBX Series
Connector Body Material
Aluminium Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability