Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-3.
Order Code2785678
Product RangeAL-B Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | €9.760 |
50+ | €9.050 |
100+ | €8.860 |
250+ | €8.450 |
500+ | €8.150 |
1000+ | €7.930 |
Price for:Each
Minimum: 5
Multiple: 5
€48.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-3.
Order Code2785678
Product RangeAL-B Series
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourOrange
Current Rating5A
Voltage Rating60VDC
Product RangeAL-B Series
Technical Specifications
Lead Length - Imperial
59"
Insulator Colour
Orange
Voltage Rating
60VDC
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
AL-B Series
Technical Docs (1)
Alternatives for AL-B-60-3.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
Product traceability