Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.530 |
25+ | €36.030 |
50+ | €33.410 |
100+ | €32.660 |
200+ | €31.160 |
500+ | €30.030 |
Price for:Each
Minimum: 1
Multiple: 1
€37.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73075-VV-48
Order Code1756097
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Plug
Coaxial Cable TypeRG179
Impedance75ohm
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColourBrown
Product Range-
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Impedance
75ohm
Cable Length - Metric
1.2m
Product Range
-
Coaxial Cable Type
RG179
Cable Length - Imperial
4ft
Jacket Colour
Brown
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023496
Product traceability