Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72914-0
Order Code2406430
Product Range72914 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.030 |
5+ | €41.860 |
10+ | €39.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€44.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72914-0
Order Code2406430
Product Range72914 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BMini Banana
Convert To Positions1Ways
Convert To GenderPlug
Product Range72914 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72914-0 is a 1-position black Connector Adapter connects 4mm safety banana jack to 2mm banana plug. It allows 4mm banana plugs/patch cords to connect to 2mm banana jacks or binding posts. It has nickel plated brass jack with polyamide insulation.
- Provides a quick and easy conversion from a 4mm banana plug to a 2mm
- <lt/>5mΩ Contact impedance
- 36A Current rating (maximum)
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
72914 Series
Convert From Positions
1Ways
Inter Series Connector B
Mini Banana
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 72914-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036