Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
10+ | €6.000 |
100+ | €4.980 |
250+ | €4.110 |
500+ | €4.030 |
1000+ | €3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6878
Order Code2112340
Technical Datasheet
Product Range-
Audio Video Connector AMono Receptacle - 6.35mm
Audio Video Connector BRCA / Phono Receptacle
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6878 is a 1/4-inch Plug (Mono) to RCA Jack Adapter with nickel-plated brass contact. Two pole mono-to-mono version and used to convert between RCA to 1/4-inch mono.
- Easy-to-use black and silver design
- 1000VDC Dielectric strength
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Receptacle
Audio Video Connector A
Mono Receptacle - 6.35mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018