Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.850 |
5+ | €16.970 |
10+ | €15.930 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€17.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5914
Order Code2406235
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max25.4mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5914 is an Industrial Alligator Clip Set. The alligator clip with nickel-plated steel body, thermoplastic torsion spring music wire insulation. Extra large jaw opening (1-inch) for use in industrial and automotive applications. Conforms to IEC 1010-2-031.
- Black and red clip
- 600Vrms Maximum operating voltage
Applications
Industrial, Test & Measurement, Automotive
Contents
2-piece of each of black and red clips.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027