Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €223.630 |
5+ | €212.630 |
10+ | €199.550 |
Price for:Each
Minimum: 1
Multiple: 1
€223.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5674C
Order Code2526619
Technical Datasheet
Kit Contents6 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Test Clip, 4 x Probe Adapters, Pouch
Product Range-
Product Overview
The 5674C is a deluxe electronic DMM Test Lead Kit.
- Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
- Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
- Banana plugs are molded directly to the wire for superior pull strength
- Insulated extended fine point adapter allows easy access of hard to reach test points
- Probe body, alligator, and test clip lead attaches directly to test leads for testing versatility
- Test accessories conveniently store in the four-fold nylon pouch
- Compatible with most multimeters that accepts safety style sheath banana plugs
- CE Compliant; complies with IEC 61010 standard for hand held accessories
Applications
Test & Measurement, Electronics Design, Electronics Service, Aerospace, Computer Hardware, Instrumentation
Contents
2 Modular probe set with brass tip, 2 Minipincer® test clip with DMM jack set, 2 Minigrabber® test clip with DMM jack set, 2 Maxigrabber® test clip set with pincer tip, 2 Extended fine point test probe adaptor set, 2 Flexible test lead set, 2 Medium alligator clip set, 2 IC test probe tip adaptor set.
Technical Specifications
Kit Contents
6 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Test Clip, 4 x Probe Adapters, Pouch
Product Range
-
Technical Docs (1)
Alternatives for 5674C
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357431