Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4771-24-0
Order Code3292069
Product Range4771 Series
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.090 |
5+ | €10.550 |
10+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4771-24-0
Order Code3292069
Product Range4771 Series
Technical Datasheet
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type BBanana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating3A
Voltage Rating1kV
Product Range4771 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 0.025in (0.64mm) square pin jack to straight banana plug
- Excellent for use as a jumper on circuit cards with 0.6mm square pins & 4.2mm dia pin jack
- Mates to 5790, 4521, 5360 and 5927 models
- Maximum operating temperature is 50⁰C
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Banana Plug
Lead Length - Metric
610mm
Current Rating
3A
Product Range
4771 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011