Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.140 |
5+ | €15.340 |
10+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3728
Order Code2983012
Technical Datasheet
Cover TypeFlange Cover
Cover MaterialAluminium
Cover Colour-
For Use WithPomona Enclosure Boxes
External Depth - Metric82.55mm
External Width - Metric29.21mm
External Height - Metric-
External Depth - Imperial3.25"
External Width - Imperial1.15"
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Flange Cover
Cover Colour
-
External Depth - Metric
82.55mm
External Height - Metric
-
External Width - Imperial
1.15"
Product Range
-
Cover Material
Aluminium
For Use With
Pomona Enclosure Boxes
External Width - Metric
29.21mm
External Depth - Imperial
3.25"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876