Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3548-0
Order Code2406427
Product Range3548 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
5+ | €9.590 |
10+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3548-0
Order Code2406427
Product Range3548 Series
Technical Datasheet
Inter Series Connector AMini Banana
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BPin Tip
Convert To Positions1Ways
Convert To GenderPlug
Product Range3548 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3548-0 is a 1-position black Connector Adaptor with miniature banana jack to solder-less pin tip plug with safety collar. It insulates exposed wire leads and acts as a strain relief by preventing the flexing of the lead at the set screw.
- Wire firmly held in place with internal set screw
- 3000VDC Operating voltage
- 50°C Operating temperature (maximum)
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Inter Series Connector A
Mini Banana
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
3548 Series
Convert From Positions
1Ways
Inter Series Connector B
Pin Tip
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005