Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | €113.450 |
Price for:Each
Minimum: 2
Multiple: 2
€226.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3302
Order Code1235035
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric104.9mm
External Width - Metric68mm
External Depth - Metric42mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial4.1"
External Width - Imperial2.68"
External Depth - Imperial1.66"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
104.9mm
External Depth - Metric
42mm
Body Colour
Blue
External Height - Imperial
4.1"
External Depth - Imperial
1.66"
Configurable
No
Enclosure Material
Extruded Aluminum
External Width - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Technical Docs (1)
Alternatives for 3302
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263088
Product traceability