Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3027-K-24
Order Code2917814
Product Range3027 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.320 |
5+ | €35.480 |
10+ | €33.300 |
Price for:Each
Minimum: 1
Multiple: 1
€37.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3027-K-24
Order Code2917814
Product Range3027 Series
Technical Datasheet
Test Connector Type ADual Banana Plug
Test Connector Type BMiniature Test Clips x 2
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack, Red
Current Rating8A
Voltage Rating60VDC
Product Range3027 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Miniature double banana plug to miniature alligator clips
- RG-174/U cable
Technical Specifications
Test Connector Type A
Dual Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Test Clips x 2
Lead Length - Metric
610mm
Current Rating
8A
Product Range
3027 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025