Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2142-5
Order Code2526687
Product Range2142 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.210 |
5+ | €23.020 |
10+ | €21.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€24.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2142-5
Order Code2526687
Product Range2142 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating5A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeTurret
Product Range2142 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2142 series Insulated Miniature Banana Jack mounts in panels up to 0.25-inch thick. It is made of gold-plated body brass with black polycarbonate insulator.
- 115°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2142 Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Green
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2142-5
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412