Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1960-36-0
Order Code3292086
Product Range1960 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.120 |
5+ | €13.430 |
10+ | €12.600 |
Price for:Each
Minimum: 1
Multiple: 1
€14.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1960-36-0
Order Code3292086
Product Range1960 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BSpade Lug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Voltage Rating150Vrms
Product Range1960 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Alligator test clip to insulated spade lug
- Spade lug and alligator bodies are nickel plating for tarnish resistance
- Alligator features a flex boot for insulation protection
- Alligators clip has .187 (4.75mm) max. jaw opening
- 150VRMS, 5A rating
- 36"length and black insulation cable
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Spade Lug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
1960 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033