Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.430 |
5+ | €47.950 |
10+ | €45.000 |
Price for:Each
Minimum: 1
Multiple: 1
€50.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1469
Order Code2526715
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions2Ways
Convert From GenderReceptacle
Inter Series Connector BBNC Coaxial
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1469 is a 1-port Connector Adaptor with binding post to BNC male connector for 4-terminal isolation. It permits single or double banana plugs to be used with equipment having BNC female, bright tin plated solder turret terminals provide permanent noise-free connections.
- Provides isolation for a four terminal network
- Binding posts facilitate connections of test leads or additional components
- 55°C Operating temperature (maximum)
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
2Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402