Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-10-05-1-B-SE
Order Code3922621
Product Range70A3-SE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €306.620 |
3+ | €302.710 |
5+ | €298.800 |
10+ | €289.040 |
25+ | €273.410 |
Price for:Each
Minimum: 1
Multiple: 1
€306.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-10-05-1-B-SE
Order Code3922621
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.92mm
Strain Relief MaterialAluminum
Product Range70A3-SE Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
7.92mm
Product Range
70A3-SE Series
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022641
Product traceability