Print Page
29902900
LED STRIP LIGHT, 12V, 20W, WHITE
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €46.380 |
10+ | €41.750 |
50+ | €39.430 |
100+ | €37.100 |
Price for:Each
Minimum: 1
Multiple: 1
€46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29902900
Order Code2839721
Technical Datasheet
Light Strip Length5m
No. of LEDs300LEDs
Illumination ColourWhite
Input Voltage12V
Input Power20W
Product Range-
Technical Specifications
Light Strip Length
5m
Illumination Colour
White
Input Power
20W
No. of LEDs
300LEDs
Input Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361