Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM458
Order Code3443150
Also Known AsGTIN UPC EAN: 0606034879362
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.320 |
Price for:Each
Minimum: 1
Multiple: 1
€59.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM458
Order Code3443150
Also Known AsGTIN UPC EAN: 0606034879362
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsEnviro + Air Quality pHAT
Product Overview
The Enviro + Air Quality board is the perfect solution for monitoring your environment with a Raspberry Pi! Specially designed for monitoring air quality, this board features an analogue gas sensor as well as an integrated connector for an optional matter sensor. The Enviro + Air Quality board is also suitable for indoor applications with temperature, pressure, humidity, light and noise sensors.
- BME280 temperature, pressure, humidity sensor
- LTR-559 light and proximity sensor
- MICS6814 Analogue gas sensor
- ADS1015 Analogue to digital converter
- MEMS microphone
- Integrated connector for an optional Particulate Matter (PM) sensor
- Full colour 0.96" IPS LCD display (160x80)
- Ideal for combining with IoT devices
- Python software library available
- pHAT format board
- Solderless header is pre-attached
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 9x65x30mm
Contents
Board only
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Silicon Core Number
-
Kit Contents
Enviro + Air Quality pHAT
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014