Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No570270
Order Code2341315
Also Known AsPSEN hs1.1p
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.600 |
Price for:Each
Minimum: 1
Multiple: 1
€182.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No570270
Order Code2341315
Also Known AsPSEN hs1.1p
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NC
Switch TerminalsConnector
Contact Voltage AC Max230V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 570270 is a Safe Hinge Switch offers a high level of flexibility in installation, connection and adjustment. It allows systems to be attached to the right and left. It is suitable for rotatable and hinged gates as well as flaps. Users benefit from high plant availability because of manipulation-proof, as they are concealed within the safeguards. The switch is ideally suitable for hygiene-critical areas.
- Dual normally closed contacts
- M12 Connection
- IP67 Protection rating
- -25 to 70°C Ambient temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
3A
Contact Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371