register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14,420.000 |
Product Information
Product Overview
9400 series 5GHz 4 channel sampler-extended real-time oscilloscope (SXRTOs) with clock and data recovery option. It is suitable for telecom and radar test, service and manufacturing, optical fibre, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, Precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization and signal, data and pulse/impulse integrity and pre-compliance testing applications.
- 70ps transition time and 1TS/s (1ps resolution) random equivalent-time sampling
- Pulse, eye and mask testing down to 45ps and up to 11Gb/s
- 12bit 500MS/s ADCs
- Intuitive and configurable touch-compatible Windows user interface
- Comprehensive built-in measurements, zooms, data masks and histograms
- 10mV/div to 250mV/div digital gain ranges
- Up to 250KS trace length, shared between channels
- Built-in fast and accurate frequency counter
Contents
PicoScope 9400 Series sampler-extended real-time oscilloscope, PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply IEC inlet, 3 x localized IEC mains leads, 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case, 1m LAN cable.
Technical Specifications
PicoScope 9400 Series
5GHz
250 kpts
OSC, Software on USB Stick, QSG, Power Supply, Leads, USB Cable, PicoWrench N/SMA/PC3.5/K, Storage
-
4 Channel
500MSPS
70ps
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate