Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No107-1-B-5/1D
Order Code3975807
Product RangeMini-SIL 107 Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.640 |
| 5+ | €22.550 |
| 10+ | €21.450 |
| 20+ | €19.110 |
| 50+ | €18.730 |
Price for:Each
Minimum: 1
Multiple: 1
€26.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No107-1-B-5/1D
Order Code3975807
Product RangeMini-SIL 107 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage5VDC
Product RangeMini-SIL 107 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
107-1-B-5/1D is a 107 series Mini-SIL® general purpose SIL/SIP reed relay. This is encapsulated in patented mu-metal screen and ideal for radio frequency (RF) or high speed digital applications. Also it is an ideal choice for high quality instrumentation.
- Highest quality instrumentation grade switch
- Stacking on 5.08mm pitch
- Coil voltage range is 5V
- Coil resistance is 1000 ohm, maximum contact resistance is 0.15ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 1 Form B configuration, comes with internal diode
- Power rating is 15W, operating temperature range is -20°C to +85°C
- Maximum switch current is 1.0A
- Maximum switching voltage is 200V
- Life expectancy is 10⁹
Technical Specifications
Contact Configuration
SPST-NC
Product Range
Mini-SIL 107 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022