Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No101-2-A-5/2D
Order Code3975785
Product Range101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.120 |
5+ | €20.410 |
10+ | €19.410 |
20+ | €17.300 |
50+ | €16.950 |
Price for:Each
Minimum: 1
Multiple: 1
€24.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No101-2-A-5/2D
Order Code3975785
Product Range101 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range101 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
101-2-A-5/2D is a 101 series low level CMOS drive SIL/SIP reed relay. It is a highest quality instrumentation grade reed switch. It is encapsulated in plastic package with internal mu-metal magnetic screen. This relay have very high coil resistances. A 5V dry versions may be driven directly from 74HC or 74HCT logic without the need for additional drivers. 74HC logic will drive up to 4mA at 5V, therefore a coil resistance of 1600 ohms is desirable to avoid running the IC at its maximum rating.
- Stacking on 7.62mm pitch
- Board space may be saved by eliminating the need for drivers
- Two pole relay requires the same board area as the single pole type
- 2 Form A configuration, comes with internal diode
- Coil voltage is 5V, power rating is 10W
- Coil resistance is 1000 ohm, coil contact resistance is 0.15 ohm
- Maximum operating voltages is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- Maximum switch current is 0.5A
- Maximum switching volts is 200V
- Life expectancy is 10⁹, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
DPST-NO
Product Range
101 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00345