Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No100HC-1-A-12/1D
Order Code3975778
Product Range100HC Series
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.070 |
5+ | €30.800 |
10+ | €27.450 |
20+ | €26.900 |
Price for:Each
Minimum: 1
Multiple: 1
€35.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No100HC-1-A-12/1D
Order Code3975778
Product Range100HC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range100HC Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
100HC-1-A-12/1D is a 100HC series high power dry SIL reed relay. It offer high coil resistances than the similar specification series 114. The greater winding space allows the switch to rate upto 3Amps continuous carry current and even higher levels in pulsed current applications. The sputtered ruthenium contacts makes them suitable for low level or ‘dry’ switching applications and reduces heating effect from the higher coil resistances and gives them thermal EMF performance less than 10μV.
- Highest quality instrumentation grade switches
- Thermal EMF levels less than 10μV
- 1A switching at upto 40W, internal mu-metal magnetic screen
- Form A (energise to make) configuration
- Stacking on 10.16mm pitch
- Switch number 1, coil resistance is 2000 ohm
- 12V coil with optional internal diode, operating temperature range is -20°C to +85°C
- 40W power rating, 1A maximum switch current, 3A maximum carry current
- Maximum switching volts is 200VDC, 240V AC RMS
- Life expectancy is 10⁸
Technical Specifications
Contact Configuration
SPST-NO
Product Range
100HC Series
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00699