Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607474
Order Code3258685
Product RangeVARIOCON
Also Known As1607474, VC-TFS 5-PEA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €18.130 |
Price for:Each
Minimum: 5
Multiple: 5
€90.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607474
Order Code3258685
Product RangeVARIOCON
Also Known As1607474, VC-TFS 5-PEA
Technical Datasheet
Product RangeVARIOCON
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell SizeVC3
Gender-
Heavy Duty Contact TypeScrew Socket
Current Rating70A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VARIOCON
No. of Contacts
4+PE Contacts
Gender
-
Current Rating
70A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
VC3
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06428