Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €443.460 |
Product Information
Product Overview
The TRIO-PS/3AC/24DC/40 is a 1-output DIN rail mount primary-switched TRIO AC/DC Power Supply Unit particularly suited to standard machine production. The 2866404 power supply features robust metal housing, the high electric strength and the wide temperature range that ensures a high level of power supply reliability. The devices can be connected in parallel to increase the capacity and redundancy. It can be used worldwide in all industrial sectors due to a wide-range input. The clear LED signaling and the device connection with double terminal block for plus and minus fast potential distribution are further advantages of this device series. A third terminal block for minus, simplifies the grounding on the secondary side. All power supply units are idle proof and short circuit proof and provide a regulated and settable output voltage.
- Use the third negative terminal block as a grounding terminal block
- Compensation of voltage drops by means of output voltage that can be adjusted on the front
- No load and short circuiting resistance
- High dielectric strength
- IP20 Protection rating
- Protection class I (with PE connection)
- <gt/>91.5% Efficiency (for 400VAC and nominal values)
- Maximum power dissipation in no-load condition (16W)
- High MTBF (<gt/>500,000h)
Applications
Power Management
Technical Specifications
ITE
960W
40A
-
-
320VAC
575VAC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
-
320V AC to 575V AC
TRIO POWER Series
Technical Docs (2)
Alternatives for 2866404
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate