Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1728310
Order Code1793028
Product RangeSMKDS
Also Known As1728310 (SMKDS 1/ 5-3,81)
Technical Datasheet
175 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
10+ | €2.180 |
100+ | €1.810 |
250+ | €1.770 |
500+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1728310
Order Code1793028
Product RangeSMKDS
Also Known As1728310 (SMKDS 1/ 5-3,81)
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage200V
Block OrientationThrough Hole 55°
Product RangeSMKDS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole 55°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
Product Range
SMKDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031