Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212532
Order Code3257727
Also Known As1212532, SF-ASD 21
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €365.540 |
Price for:Each
Minimum: 1
Multiple: 1
€365.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212532
Order Code3257727
Also Known As1212532, SF-ASD 21
Technical Datasheet
Battery Voltage3.6V
Chuck Size6.3"
Torque Max4.4N-m
Battery Capacity1.5Ah
Kit ContentsCordless Screwdriver, Battery, Forward/Reverse Running, 21-Stage Coupling, Drill Chuck
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Torque Max
4.4N-m
Kit Contents
Cordless Screwdriver, Battery, Forward/Reverse Running, 21-Stage Coupling, Drill Chuck
Plug Type
-
Chuck Size
6.3"
Battery Capacity
1.5Ah
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7657
UN Hazard Code:3481