Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1523476
Order Code2402307
Also Known As1523476, SACC-E-FS-8CON-M16/0,5 SCO
Technical Datasheet
36 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.380 |
| 10+ | €35.630 |
| 25+ | €34.870 |
| 100+ | €34.170 |
| 250+ | €33.480 |
Price for:Each
Minimum: 1
Multiple: 1
€36.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1523476
Order Code2402307
Also Known As1523476, SACC-E-FS-8CON-M16/0,5 SCO
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-E-FS-8CON-M16/0,5 SCO is a 8-position A-coded M12 Universal Flush-type Connector with individual wires connection. It has CuZn contacts, PA 66 (polyamide 66) contact carrier and nickel-plated zinc die-cast grip body. Standard pin assignments and coding for signal, data and power transmission with uniform design-in design.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety - Shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
- Front mounting (M16 x 1.5)
- Nickel-plated zinc die-cast knurls
- TPE conductor insulation
- 2A Rated current at 40°C
- 30V Rated voltage
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0255