Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1443831
Order Code3237228
Also Known As1443831, SAC-5P-MINMS/1,5-440/MINFS PWR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1443831
Order Code3237228
Also Known As1443831, SAC-5P-MINMS/1,5-440/MINFS PWR
Technical Datasheet
Connector Type A7/8" Plug
Connector Type B7/8" Receptacle
No. of Positions5 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
7/8" Plug
No. of Positions
5 Positions
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Connector Type B
7/8" Receptacle
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3049