Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909845
Order Code3256324
Product RangeRIF-2-RSC-LDP
Also Known As2909845, RIF-2-RSC-LDP-24DC/4X21/EX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909845
Order Code3256324
Product RangeRIF-2-RSC-LDP
Also Known As2909845, RIF-2-RSC-LDP-24DC/4X21/EX
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current2A
Product RangeRIF-2-RSC-LDP
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIF-2-RSC-LDP
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1177