Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5148010
Order Code3294795
Also Known As5148010, RFMARK HF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5148010
Order Code3294795
Also Known As5148010, RFMARK HF
Technical Datasheet
Frequency-
Memory Size256MB
Current Consumption-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Handheld device for reading and writing of RFID HF transponders
- Maintenance-free operation
- Easy to use with clear touchscreen input
- Low power consumption and long battery life
- 256MB DDR RAM, 3.5" colour touch screen Display
- Dimension is length is 250mm x height 45mm x width 90mm
Technical Specifications
Frequency
-
Current Consumption
-
Supply Voltage Max
-
Product Range
-
Memory Size
256MB
Supply Voltage Min
-
Module Interface
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70185