Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903677
Order Code3256167
Product RangeREL-IR4/LDP
Also Known As2903677, REL-IR4/LDP- 24DC/4X21
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.250 |
5+ | €9.940 |
10+ | €9.590 |
20+ | €9.400 |
50+ | €9.210 |
Price for:Each
Minimum: 1
Multiple: 1
€10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903677
Order Code3256167
Product RangeREL-IR4/LDP
Also Known As2903677, REL-IR4/LDP- 24DC/4X21
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current2A
Product RangeREL-IR4/LDP
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2903677 is a REL-IR4/LDP- 24DC/4X21 - single relay.
- Plug-in industrial relay with power contacts
- 4 PDTs, single switch contact, test key, freewheeling diode, mechanical switch position indicator
- Nominal input voltage UN is 24V DC
- Typical input current at UN is 42mA
- Typical response time is 13ms
- Damping diode protective circuit
- 250VAC/DC max switching voltage and 5mA (24V) min switching current
- 2.5KVrms (50Hz, 1min.) test voltage relay winding/relay contact
- 250V AC rated insulation voltage and 2.5KV rated surge voltage
- Degree of pollution 2 and ambient temperature (operation) -40°C to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
REL-IR4/LDP
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0344