Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €746.800 |
Product Information
Product Overview
The QUINT-PS 1AC /24DC/20/CO is a DIN-rail mount QUINT POWER primary-switched Power Supply with protective coating and SFB (selective fuse breaking) technology. Compact power supply unit of the new QUINT POWER generation maximize the availability of your system. With the SFB technology (selective fuse breaking technology), six times the nominal current for 12ms, even the standard power circuit-breaker can now also be triggered reliably and quickly. Faulty current paths are switched off selectively, the fault is located and important system parts continue to operate. Comprehensive diagnostics are provided through constant monitoring of output voltage and current. This preventive function monitoring visualizes critical operating modes and reports them to the control unit before an error can occur.
- Transient surge protection
- Varistor protective circuit/component
- 85 to 264VAC AC input voltage range
- 90 to 350VDC (UL 508: ≤250VDC) DC input voltage range
- 300VAC Short-term input voltage
- 12A (slow-blow, internal) Input fuse
- <lt/>30mVp-p (with nominal values) Residual ripple
- 8W Maximum power dissipation idling
- 40W Maximum power loss nominal load
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
-
20A
-
-
-
240VAC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
100VAC
100V AC to 240V AC
QUINT POWER Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate