Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3050387
Order Code3259466
Product RangeCLIPLINE QTC
Also Known As3050387, QTC 2,5-HESILA 250 (5X20)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €16.830 |
Price for:Each
Minimum: 50
Multiple: 50
€841.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3050387
Order Code3259466
Product RangeCLIPLINE QTC
Also Known As3050387, QTC 2,5-HESILA 250 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodQuick Connect
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE QTC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
1.5mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
20AWG to 14AWG
Wire Connection Method
Quick Connect
Rated Voltage
500V
Product Range
CLIPLINE QTC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01799