Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1990009
Order Code1792951
Product RangePTSA
Also Known As1990009, PTSA0,5/ 2-2,5-Z
Technical Datasheet
568 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.643 |
100+ | €0.563 |
250+ | €0.466 |
500+ | €0.457 |
1000+ | €0.447 |
Price for:Each
Minimum: 10
Multiple: 10
€6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1990009
Order Code1792951
Product RangePTSA
Also Known As1990009, PTSA0,5/ 2-2,5-Z
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current2A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangePTSA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PTSA0,5/ 2-2,5-Z is a 2-position 2A green wire-to-board Terminal Block with 45° conductor/PCB connection direction and push-in spring connection. The 1990009 has tin-plated contact surface with polyamide insulator.
- UL94V-0 Flammability rating
- Compact design with easy actuation and direct plug-in technology
- Dielectric strength and mechanical stability increased thanks to zigzag pinning
- Pinning always starts at the front right position
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
2A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
PTSA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009