Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3062143
Order Code3259443
Product RangeCLIPLINE PT
Also Known As3062143, PT 10,3-HESILED 1000V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.630 |
Price for:Each
Minimum: 10
Multiple: 10
€126.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3062143
Order Code3259443
Product RangeCLIPLINE PT
Also Known As3062143, PT 10,3-HESILED 1000V
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)16AWG to 6AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage1kV
Fuse Size Held10.3mm x 38.1mm
Product RangeCLIPLINE PT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
10mm²
Rated Current
20A
Fuse Size Held
10.3mm x 38.1mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 6AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05484