Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1934890
Order Code1793549
Product RangePT 1.5
Also Known As1934890, PT 1,5/5-PVH-5.0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €1.260 |
Price for:Each
Minimum: 100
Multiple: 100
€126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1934890
Order Code1793549
Product RangePT 1.5
Also Known As1934890, PT 1,5/5-PVH-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage200V
Product RangePT 1.5
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size (AWG)
26AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
PT 1.5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057