Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1934942
Order Code1793553
Product RangePT 1.5
Also Known As1934942, PT 1,5/10-PVH-5.0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €5.690 |
Price for:Each
Minimum: 100
Multiple: 100
€569.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1934942
Order Code1793553
Product RangePT 1.5
Also Known As1934942, PT 1,5/10-PVH-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangePT 1.5
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Ways
Wire Size (AWG)
26AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Product Range
PT 1.5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115