Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900391
Order Code3257987
Product RangePLC-OPT
Also Known As2900391, PLC-OPT- 24DC/110DC/3RW
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €60.600 |
Price for:Each
Minimum: 10
Multiple: 10
€606.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900391
Order Code3257987
Product RangePLC-OPT
Also Known As2900391, PLC-OPT- 24DC/110DC/3RW
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max140VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min16.8VDC
Control Voltage Max30VDC
Product RangePLC-OPT
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
140VDC
Relay Terminals
Push In
Operating Voltage Min
12VDC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
16.8VDC
Product Range
PLC-OPT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03516