Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908174
Order Code3257995
Product RangePLC-OPT
Also Known As2908174, PLC-OPT-120UC/V8C/SEN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €25.600 |
Price for:Each
Minimum: 10
Multiple: 10
€256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908174
Order Code3257995
Product RangePLC-OPT
Also Known As2908174, PLC-OPT-120UC/V8C/SEN
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3mA
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min96VAC
Control Voltage Max132VAC
Product RangePLC-OPT
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Push In
Operating Voltage Min
5VDC
Control Voltage Max
132VAC
SVHC
Lead (21-Jan-2025)
Load Current
3mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
96VAC
Product Range
PLC-OPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03117