Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865324
Order Code3293277
Product RangeINTERFACE Ex
Also Known As2865324, PI-EX-TC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865324
Order Code3293277
Product RangeINTERFACE Ex
Also Known As2865324, PI-EX-TC
Technical Datasheet
Signal Conditioner InputThermometer
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage-
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeINTERFACE Ex
SVHCLead (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Thermometer
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
-
Signal Conditioner Mounting
DIN Rail
Product Range
INTERFACE Ex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1288