Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0814681
Order Code3285242
Also Known As0814681 (NS 35/ 7,5 AL PERF 2000MM)
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.860 |
5+ | €37.260 |
10+ | €35.660 |
20+ | €34.950 |
Price for:Each
Minimum: 1
Multiple: 1
€38.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0814681
Order Code3285242
Also Known As0814681 (NS 35/ 7,5 AL PERF 2000MM)
Technical Datasheet
Accessory TypeDIN Rail
For Use WithDIN Rail Terminals
Length2m
Height7.5mm
Width35mm
Rail MaterialAluminium
Fixing Centres25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centres
25mm
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminals
Height
7.5mm
Rail Material
Aluminium
Product Range
-
Technical Docs (1)
Alternatives for 0814681
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388