Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2924883
Order Code3256389
Product RangeMACX Analog Ex
Also Known As2924883, MACX MCR-EX-SL-NAM-NAM-SP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €166.420 |
Price for:Each
Minimum: 1
Multiple: 1
€166.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2924883
Order Code3256389
Product RangeMACX Analog Ex
Also Known As2924883, MACX MCR-EX-SL-NAM-NAM-SP
Technical Datasheet
Signal Conditioner InputProximity Sensor
Signal Conditioner OutputTransistor
No. of Output Channels1Channels
Accuracy-
No. of Channels1 Channel
Supply Voltage Min9.6VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMACX Analog Ex
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Proximity Sensor
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Transistor
Accuracy
-
Supply Voltage Min
9.6VDC
Operating Temperature Min
-20°C
Product Range
MACX Analog Ex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15