Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1823545
Order Code3239448
Product RangeCLASSIC COMBICON ICC
Also Known As1823545, ICC 2,5/18-STZF-5,08
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €3.430 |
Price for:Each
Minimum: 50
Multiple: 50
€171.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1823545
Order Code3239448
Product RangeCLASSIC COMBICON ICC
Also Known As1823545, ICC 2,5/18-STZF-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions18Ways
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodCrimp
Rated Current12A
Rated Voltage320V
Product RangeCLASSIC COMBICON ICC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
20AWG to 14AWG
Wire Connection Method
Crimp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
18Ways
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CLASSIC COMBICON ICC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01466