Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861904
Order Code3258563
Also Known As2861904, IB IL 24 SEG/F-D-PAC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €41.890 |
Price for:Each
Minimum: 1
Multiple: 1
€41.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861904
Order Code3258563
Also Known As2861904, IB IL 24 SEG/F-D-PAC
Technical Datasheet
No. of Positions-
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection Method-
Rated Current4A
Rated Voltage24V
Fuse Size Held5mm x 20mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
-
Conductor Area CSA
1.5mm²
Rated Current
4A
Fuse Size Held
5mm x 20mm
SVHC
Lead (21-Jan-2025)
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
-
Rated Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0827