Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861548
Order Code3268710
Product RangeIB IL
Also Known As2861548, IB IL 230 DI 1-PAC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861548
Order Code3268710
Product RangeIB IL
Also Known As2861548, IB IL 230 DI 1-PAC
Technical Datasheet
No. of Digital Inputs1
Supply Voltage230VAC
IP / NEMA RatingIP20
Product RangeIB IL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digital Inputs
1
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Product Range
IB IL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0818